Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860020572001
- RS Stock No.:
- 840-4860
- Mfr. Part No.:
- 860020572001
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 50 units)**
€4.05
(exc. VAT)
€5.00
(inc. VAT)
1700 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 - 200 | €0.081 | €4.05 |
250 - 450 | €0.069 | €3.45 |
500 - 950 | €0.058 | €2.90 |
1000 + | €0.055 | €2.75 |
**price indicative
- RS Stock No.:
- 840-4860
- Mfr. Part No.:
- 860020572001
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 4.7µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 2mm | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Series | WCAP-ATG5 | |
Ripple Current | 28mA | |
Dissipation Factor | 12 | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 4.7µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Series WCAP-ATG5 | ||
Ripple Current 28mA | ||
Dissipation Factor 12 | ||
Related links
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 35V dc...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc Through...
- EPCOS 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nichicon 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Nichicon 1500μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 270μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nichicon 330μF Aluminium Electrolytic Capacitor 35V dc Through...