Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G221MELA30
- RS Stock No.:
- 846-6809
- Mfr. Part No.:
- LGG2G221MELA30
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 unit)**
€4.83
(exc. VAT)
€5.94
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €4.83 |
10 - 24 | €4.09 |
25 - 49 | €3.61 |
50 - 99 | €3.14 |
100 + | €2.90 |
**price indicative
- RS Stock No.:
- 846-6809
- Mfr. Part No.:
- LGG2G221MELA30
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 220µF | |
Voltage | 400V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 (Dia.) x 30mm | |
Height | 30mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 2000h | |
Leakage Current | 0.88 mA | |
Tolerance | ±20% | |
Series | GG | |
Ripple Current | 850mA | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 220µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Leakage Current 0.88 mA | ||
Tolerance ±20% | ||
Series GG | ||
Ripple Current 850mA | ||
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- KEMET 270μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...