Login / Register to access your benefits
Recently searched

    Nichicon 68μF Electrolytic Capacitor 450V dc, Through Hole - LLS2W680MELY

    Subtotal (1 unit)**

    €0.90

    (exc. VAT)

    €1.11

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€0.90

    **price indicative

    RS Stock No.:
    852-6399
    Mfr. Part No.:
    LLS2W680MELY
    Manufacturer:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nichicon

    Capacitance

    68µF

    Voltage

    450V dc

    Mounting Type

    Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    20 x 30mm

    Height

    30mm

    Minimum Operating Temperature

    -25°C

    Diameter

    20mm

    Maximum Operating Temperature

    +85°C

    Lifetime

    3000h

    Lead Pitch

    10mm

    Series

    LS

    Ripple Current

    710mArms

    Tolerance

    ±20%

    Leakage Current

    0.52 mA