- RS Stock No.:
- 855-6104
- Mfr. Part No.:
- 515D106M025JA6AE3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 855-6104
- Mfr. Part No.:
- 515D106M025JA6AE3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Vishay 515D Series
Vishay 515D series aluminium electrolytic capacitors are polarized radial lead capacitors that offer high CV per case size. The 515D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2mm |
Tolerance | ±20% |
Ripple Current | 33mA |
Series | 515D |