Recently searched

    Nichicon 330nF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UVR1HR33MDD

    RS Stock No.:
    862-3279
    Mfr. Part No.:
    UVR1HR33MDD
    Manufacturer:
    Nichicon
    Nichicon
    View all Aluminium Capacitors
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    €0.21

    (exc. VAT)

    €0.26

    (inc. VAT)

    unitsPer unit
    1 +€0.21

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Nichicon 330nF Electrolytic Capacitor 50V dc, Through Hole - UVR1HR33MDD
    RS Stock No.
    173-3950

    Price Each (In a Box of 200)

    €0.022

    (exc. VAT)

    €0.027

    (inc. VAT)

    RS Stock No.:
    862-3279
    Mfr. Part No.:
    UVR1HR33MDD
    Manufacturer:
    Nichicon

    Technical data sheets


    Legislation and Compliance


    Product Details

    Nichicon VR Series General Purpose Electrolytic Capacitors


    Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

    Features & Benefits:


    High reliability
    High ripple current
    Long life up to 2000 hours
    Lead free reflow soldering
    Capacitance values up to 33000 μF


    Specifications

    AttributeValue
    Capacitance330nF
    Voltage50V dc
    Mounting TypeRadial, Through Hole
    TechnologyAluminium Electrolytic
    Dimensions5 (Dia.) x 11mm
    Height11mm
    Minimum Operating Temperature-40°C
    Diameter5mm
    Maximum Operating Temperature+85°C
    Lead Pitch2mm
    Lifetime2000h
    Leakage Current4 μA
    Tolerance±20%
    SeriesVR
    Ripple Current4.3mA
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    €0.21

    (exc. VAT)

    €0.26

    (inc. VAT)

    unitsPer unit
    1 +€0.21

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Nichicon 330nF Electrolytic Capacitor 50V dc, Through Hole - UVR1HR33MDD
    RS Stock No.
    173-3950

    Price Each (In a Box of 200)

    €0.022

    (exc. VAT)

    €0.027

    (inc. VAT)