- RS Stock No.:
- 865-0593
- Mfr. Part No.:
- ECA1HAM332X
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 865-0593
- Mfr. Part No.:
- ECA1HAM332X
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Ripple Current | 1.5A |
Series | AMX |
Tolerance | ± 20% |
- RS Stock No.:
- 865-0593
- Mfr. Part No.:
- ECA1HAM332X
- Manufacturer:
- Panasonic