- RS Stock No.:
- 867-5526
- Mfr. Part No.:
- EEVEB2C100Q
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 867-5526
- Mfr. Part No.:
- EEVEB2C100Q
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
EB-V Series
Panasonic EB-V electrolytic capacitors are offered with a range of capacitance values and voltage rating options. Applications for these large can size aluminium capacitors include audiovisual, automotive equipment, industrial control equipment and telecommunications.
High ripple current
Low ESR
Long service life
Operating temperatures up to +105°C
Endurance: 105°C 3000 h to 5000 h
Low ESR
Long service life
Operating temperatures up to +105°C
Endurance: 105°C 3000 h to 5000 h
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 160V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 13.5mm |
Height | 13.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 4.6mm |
Lifetime | 3000h |
Ripple Current | 70mArms |
Tolerance | ±20% |
Leakage Current | 106 μA |
Polarised | Polar |
Series | EB |