- RS Stock No.:
- 871-4182
- Mfr. Part No.:
- 381LX391M200H022
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-4182
- Mfr. Part No.:
- 381LX391M200H022
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Cornell-Dubilier 381LX Series
Cornell-Dubilier 381LX series snap-in aluminium electrolytic capacitors have a long life and high ripple current capability. The 381LX readily handles tough switching power supply input and output circuits and motor-drive bus capacitor applications. The 381LX series delivers a high capacitance per can size while also giving low ESR.
High ripple current
Low ESR
High temperature range
Compact can size
Low ESR
High temperature range
Compact can size
Specifications
Attribute | Value |
---|---|
Capacitance | 390µF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 22 x 30mm |
Length | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000 (Shelf) h, 12000 (Ripple) h |
Lead Pitch | 10mm |
Series | 381LX |
Equivalent Series Resistance | 260 mΩ @ 20 kHz, 510 mΩ @ 120 Hz |
Tolerance | ±20% |
Ripple Current | 1.3 A @ 120 Hz, 1.8 A @ 20 kHz |