- RS Stock No.:
- 871-4287
- Mfr. Part No.:
- 381LQ121M450H032
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-4287
- Mfr. Part No.:
- 381LQ121M450H032
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cornell-Dubilier 381LQ Series
Cornell-Dubilier 381LQ series snap-in aluminium electrolytic capacitors offer a long life and high capacitance per can size. The 381LQ a new can-closure method that permits installing capacitor elements into smaller cans.
High temperature range
Compact can size
Long life
High capacitance per can size
Compact can size
Long life
High capacitance per can size
Specifications
Attribute | Value |
---|---|
Capacitance | 120µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 22 x 35mm |
Length | 35mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 1000 (Shelf) h, 2000 (Load) h, 8000 (Ripple) h |
Equivalent Series Resistance | 1.52 Ω @ 120 kHz, 684 mΩ @ 20 kHz |
Ripple Current | 1.01 A @ 20 kHz, 720 mA @ 120 kHz |
Tolerance | ±20% |
Series | 381LQ |