- RS Stock No.:
- 914-3803
- Mfr. Part No.:
- EKMS401VSN221MQ30S
- Manufacturer:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 914-3803
- Mfr. Part No.:
- EKMS401VSN221MQ30S
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 25.4 (Dia.) x 30mm |
Length | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 25.4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Leakage Current | <=3√CV μA @ 5 min |
Ripple Current | 1.13Arms |
Series | KMS |
Dissipation Factor | 0.15% |