Panasonic 2700μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFM1E272
- RS Stock No.:
- 920-5071
- Mfr. Part No.:
- EEUFM1E272
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)**
€48.45
(exc. VAT)
€59.60
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
50 - 200 | €0.969 | €48.45 |
250 - 950 | €0.884 | €44.20 |
1000 - 2450 | €0.86 | €43.00 |
2500 + | €0.838 | €41.90 |
**price indicative
- RS Stock No.:
- 920-5071
- Mfr. Part No.:
- EEUFM1E272
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 2700µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 7000h | |
Lead Pitch | 7.5mm | |
Series | FM-A | |
Ripple Current | 3.82A | |
Tolerance | ±20% | |
Polarised | Polar | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 2700µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 7.5mm | ||
Series FM-A | ||
Ripple Current 3.82A | ||
Tolerance ±20% | ||
Polarised Polar | ||
Related links
- Panasonic 2700μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 470μF Hybrid Aluminium Electrolytic Capacitor 25V dc...
- Panasonic 390μF Aluminium Electrolytic Capacitor 25V dc Through...
- Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Rubycon 150μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 390μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc Through...