Panasonic 2700μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J272L
- RS Stock No.:
- 921-3375
- Mfr. Part No.:
- EEUFR0J272L
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)**
€88.40
(exc. VAT)
€108.80
(inc. VAT)
400 Within 2 working day(s) (EU stock)*
200 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
200 - 800 | €0.442 | €88.40 |
1000 - 2800 | €0.43 | €86.00 |
3000 - 4800 | €0.419 | €83.80 |
5000 - 9800 | €0.408 | €81.60 |
10000 + | €0.398 | €79.60 |
**price indicative
- RS Stock No.:
- 921-3375
- Mfr. Part No.:
- EEUFR0J272L
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 2700µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 10000h | |
Tolerance | ±20% | |
Ripple Current | 2.47A | |
Polarised | Polar | |
Series | FR Radial | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 2700µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Tolerance ±20% | ||
Ripple Current 2.47A | ||
Polarised Polar | ||
Series FR Radial | ||
Related links
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Rubycon 1800μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Nichicon 15000μF Aluminium Electrolytic Capacitor 6.3V dc Through...