- RS Stock No.:
- 495-247
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€209.88
(exc. VAT)
€258.15
(inc. VAT)
Units | Per unit |
1 - 2 | €209.88 |
3 - 9 | €195.19 |
10 - 29 | €184.70 |
30 + | €167.90 |
- RS Stock No.:
- 495-247
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
RS PRO Range of Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Standards
BS1474 HE30TF (1987); BSEN 754-5 608 2T6
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Aluminium |
Length | 24in |
Rod Diameter | 3 1/2in |
Material Grade | HE30TF |
Tensile Strength | 270 N/mm² |
Hardness | 95 HB |
Density | 2.7g/cm³ |
Thermal Conductivity | 180W/mK |
Suitability | Automotive Parts, Fasteners, Fittings, Repetition Machining Parts |