- RS Stock No.:
- 365-6892
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price 1 Lot of 1
€184.52
(exc. VAT)
€226.96
(inc. VAT)
Lot(s) | Per Lot |
1 - 2 | €184.52 |
3 - 9 | €171.60 |
10 - 29 | €162.38 |
30 + | €147.61 |
- RS Stock No.:
- 365-6892
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- SI
Product Details
Speedal™, Free Machining Aluminium Rod
2011T3 Aluminium alloy.The addition of bismuth produces fine chips of swarf and an excellent finish. Ideal for applications where good machineability and high strength are required.
Standards
BS EN 754
Standards
BS EN 754
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | 2011T3 Aluminium |
Length | 12in |
Rod Diameter | 3.5in |
Hardness | 110 HB |
Suitability | Automotive Parts, Fasteners, Fittings, Repetition Machining Parts |
Thermal Conductivity | 138W/mK |
Density | 2.82g/cm³ |