- RS Stock No.:
- 446-6684
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price 1 Lot of 1
€316.13
(exc. VAT)
€388.84
(inc. VAT)
Lot(s) | Per Lot |
1 - 2 | €316.13 |
3 - 9 | €294.00 |
10 - 29 | €278.20 |
30 + | €252.90 |
- RS Stock No.:
- 446-6684
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Range of Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Standards
BS1474 HE30 (1987); BSEN 754-5 608 2T6
Specifications
Attribute | Value |
---|---|
Form | Square Bar |
Material | Aluminium |
Length | 12in |
Width | 4in |
Material Grade | HE30 |
Height | 4in |
Hardness | 95 HB |
Thermal Conductivity | 180W/mK |
Density | 2.7g/cm³ |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |