TSL27713FN ams, Ambient Light and Proximity Sensor Automatic Menu Popup, Automatic Speakerphone Enable, Cell Phone,
- RS Stock No.:
- 102-4172
- Mfr. Part No.:
- TSL27713FN
- Manufacturer:
- ams
- COO (Country of Origin):
- AT
units | Per unit | Per Pack* |
5 + | €2.134 | €10.67 |
*price indicative |
TSL27713 Ambient Light Sensor with Proximity Detection, ams AG
Attribute | Value |
Typical Rise Time | 300ns |
Typical Fall Time | 300ns |
Number of Pins | 6 |
Mounting Type | Surface Mount |
Application | Automatic Menu Popup, Automatic Speakerphone Enable, Cell Phone, Notebook/Monitor Security |
Package Type | ODFN |
Dimensions | 2 x 2 x 0.65mm |
Height | 0.65mm |
Length | 2mm |
Maximum Wavelength Detected | 1100nm |
Minimum Wavelength Detected | 300nm |
Width | 2mm |
Spectral Range of Sensitivity | 300 → 1100 nm |
Output Signal Type | I2C, Open Drain |