TCS34717FN ams, Ambient Light Sensor Unit Surface Mount 6-Pin DFN

  • RS Stock No. 102-4174
  • Mfr. Part No. TCS34717FN
  • Manufacturer ams
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

TCS34717 Colour Sensor, ams AG

The TCS34717 device provides Red, Green, Blue, and Clear (RGBC) light sensing that detects light intensity under various lighting conditions. A programmable wait state timer provides the ability of low-power mode, in between RGBC measurements.

1000000:1 dynamic range
Four independent analogue-to-digital converters
Programmable Analogue Gain, Integration Time, and Interrupt Function
I²C interface

Light Sensors, ams AG

Specifications
Attribute Value
Typical Rise Time 300ns
Typical Fall Time 300ns
Number of Pins 6
Mounting Type Surface Mount
Application Ambient Light Sensor, Brightness Control, Color Display Closed-Loop Feedback, Color Temperature Sensing, Control, Industrial Process Control, Medical Diagnostics, RGB LED Backlight Control
Package Type DFN
Dimensions 2 x 2.4 x 0.65mm
Height 0.65mm
Length 2mm
Maximum Wavelength Detected 615nm
Minimum Wavelength Detected 465nm
Width 2.4mm
Output Signal Type I2C, Open Drain
Spectral Range of Sensitivity 465 → 615 nm
1080 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 5)
1.008
(exc. VAT)
1.24
(inc. VAT)
units
Per unit
Per Pack*
5 +
€1.008
€5.04
*price indicative
Packaging Options:
Related Products
A range of NPN silicon phototransistors from OSRAM ...
Description:
A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for ...
Analog output current is proportional to Ambient Light ...
Description:
Analog output current is proportional to Ambient Light Intensity Spectral response close to human eye sensitivity Integrated dark current suppression Built in thermal compensation Linear response over 6 decades of illumination range ApplicationsSunlight sensor / head lamp control Control of ...
The APDS-9006 series, from Avago Technologies, are a ...
Description:
The APDS-9006 series, from Avago Technologies, are a family of miniature SMD ambient light photo sensors They come in reverse mount miniature chip LED packages with temperature and voltage compensation features. Suitable applications for the APDS-9006 include; electronic signs/signals, automatic ...
Excellent responsivity Close responsivity to the human eye ...
Description:
Excellent responsivity Close responsivity to the human eye Miniature ChipLED Leadfree surface-mount package, 1.6 x 1.5 x 0.55 mm Low sensitivity variation across various light sources Power Supply 1.6 to 5.5VOutput linearity across wide illumination range High output saturation voltage. ...