BH1710FVC-TR ROHM, Ambient Light Sensor Unit Surface Mount 6-Pin WSOF6

  • RS Stock No. 124-6501
  • Mfr. Part No. BH1710FVC-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Ambient Light Sensors, ROHM Semiconductor

Light Sensors, ROHM Semiconductor

Specifications
Attribute Value
Number of Pins 6
Mounting Type Surface Mount
Application Digital Camera, Digital Video Camera, Laptop PC, LCD Display, LCD TV, Mobile Phone, PDA, PDP TV, Portable Game Console
Package Type WSOF6
Dimensions 1.6 x 2.6 x 0.75mm
Height 0.75mm
Length 1.6mm
Maximum Wavelength Detected 560 (Typ.)nm
Width 2.6mm
Output Signal Type Digital
Series BH
144 In stock for delivery within 5 working days
Unit of sale: Each (In a Pack of 2)
2.875
(exc. VAT)
3.536
(inc. VAT)
units
Per unit
Per Pack*
2 - 18
€2.875
€5.75
20 - 48
€2.44
€4.88
50 - 98
€2.315
€4.63
100 - 198
€2.12
€4.24
200 +
€2.01
€4.02
*price indicative
Packaging Options: