TCS34717FN ams, Ambient Light Sensor Unit Ambient Light Sensor, Brightness Control, Color Display Closed-Loop Feedback,
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 170-0762
- Mfr. Part No.:
- TCS34717FN
- Manufacturer:
- ams
- COO (Country of Origin):
- TH
units | Per unit | Per Reel* |
3500 + | €1.651 | €5,778.50 |
*price indicative |
TCS34717 Colour Sensor, ams AG
Attribute | Value |
Typical Rise Time | 300ns |
Typical Fall Time | 300ns |
Number of Pins | 6 |
Mounting Type | Surface Mount |
Application | Ambient Light Sensor, Brightness Control, Color Display Closed-Loop Feedback, Color Temperature Sensing, Control, Industrial Process Control, Medical Diagnostics, RGB LED Backlight Control |
Package Type | DFN |
Dimensions | 2 x 2.4 x 0.65mm |
Height | 0.65mm |
Length | 2mm |
Maximum Wavelength Detected | 615nm |
Minimum Wavelength Detected | 465nm |
Width | 2.4mm |
Output Signal Type | I2C, Open Drain |
Spectral Range of Sensitivity | 465 → 615 nm |