AMBIENT LIGHT SENSOR, MINIATURE, SMT

  • RS Stock No. 189-4775
  • Mfr. Part No. APDS-9006-020
  • Manufacturer Broadcom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

APDS-9006 Ambient Light Photo Sensor

The APDS-9006 series, from Avago Technologies, are a family of miniature SMD ambient light photo sensors. They come in reverse mount miniature chip LED packages with temperature and voltage compensation features. Suitable applications for the APDS-9006 include; electronic signs/signals, automatic lighting management and display back lighting control for devices such as mobile phones, notebooks, TVs and digital cameras.

Features of the ADPS-9006 series:
Miniature Chip LED package
Dimensions: 3.2 x 1.1 x 1.6 mm
Spectral response close to human eye
Low sensitivity variation
Operating temperature: -40 to +85 °C

Ambient Light Sensors, Avago Technologies

Specifications
Attribute Value
Typical Rise Time 5ms
Typical Fall Time 5ms
Number of Pins 4
Mounting Type Surface Mount
Application Automatic Residential and Commercial Lighting, Digital Still Cameras, Electronic Signs and Signals, TVS, Video Cameras
Package Type Miniature
Dimensions 3.20 x 1.60 x 1.10mm
Height 1.1mm
Length 3.2mm
Width 1.6mm
Output Signal Type Analogue
Spectral Range of Sensitivity 500 (Typ.) nm
Discontinued product