APDS-9008-020 Broadcom, Ambient Light Sensor Unit Surface Mount 6-Pin

  • RS Stock No. 714-2710
  • Mfr. Part No. APDS-9008-020
  • Manufacturer Broadcom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

APDS-9008 Ambient Light Photo Sensor

Excellent responsivity. Close responsivity to the human eye
Miniature ChipLED Leadfree surface-mount package, 1.6 x 1.5 x 0.55 mm
Low sensitivity variation across various light sources
Power Supply 1.6 to 5.5V
Output linearity across wide illumination range
High output saturation voltage

Ambient Light Sensors, Avago Technologies

Specifications
Attribute Value
Typical Rise Time 5ms
Typical Fall Time 5ms
Number of Pins 6
Mounting Type Surface Mount
Application Cell Phone, Computer, Digital Camera, PDA, TV, Video Camera
Dimensions 1.5 x 1.6 x 0.55mm
Height 0.55mm
Length 1.5mm
Maximum Wavelength Detected 565nm
Width 1.6mm
Spectral Range of Sensitivity Maximum of 565 nm
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (In a Pack of 2)
0.935
(exc. VAT)
1.15
(inc. VAT)
units
Per unit
Per Pack*
2 - 18
€0.935
€1.87
20 - 38
€0.735
€1.47
40 - 98
€0.615
€1.23
100 - 198
€0.495
€0.99
200 +
€0.47
€0.94
*price indicative
Packaging Options:
Related Products
The light sensor exhibits advanced gesture detection, proximity ...
Description:
The light sensor exhibits advanced gesture detection, proximity detection, digital ambient light sense (ALS), colour sense (RGBC), and optical pattern generation/transmission for broadcast Four separate diodes sensitive to different directions Very High Sensitivity Blocking of UV and IRRejection of ambient ...
The TSL2584TSV is a very-high sensitivity light-to-digital converter ...
Description:
The TSL2584TSV is a very-high sensitivity light-to-digital converter that transforms light intensity into a digital signal output with a fast-mode I²C interface The device combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode, with a photopic infrared-blocking filter. ...
The TCS34717 device provides Red, Green, Blue, and ...
Description:
The TCS34717 device provides Red, Green, Blue, and Clear (RGBC) light sensing that detects light intensity under various lighting conditions A programmable wait state timer provides the ability of low-power mode, in between RGBC measurements. 1000000:1 dynamic range Four independent ...
The APDS-9006 series, from Avago Technologies, are a ...
Description:
The APDS-9006 series, from Avago Technologies, are a family of miniature SMD ambient light photo sensors They come in reverse mount miniature chip LED packages with temperature and voltage compensation features. Suitable applications for the APDS-9006 include; electronic signs/signals, automatic ...