- RS Stock No.:
- 876-8820
- Mfr. Part No.:
- SFH 7779
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 876-8820
- Mfr. Part No.:
- SFH 7779
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ambient Light and Proximity Sensor SFH 7776 and SFH 7779
The SFH 7776 and SFH 7779 devices, from OSRAM Opto Semiconductors, are ambient light and proximity sensors. They are a 3-in-1 digital solution, including and I²C bus interface. The proximity sensor, ambient light sensor and I²C bus interface are all within this single package. These ambient light and proximity sensors also have an integrated IR emitter.
Suitable applications include; mobile phones, notebooks, cameras and other consumer products.
Suitable applications include; mobile phones, notebooks, cameras and other consumer products.
Features of the SFH 7776 and SFH 7779:
Compact package: 4 x 2.1 x 1.35 mm
Integrated IR emitter
Proximity sensor detection range: up to 160m
Compact package: 4 x 2.1 x 1.35 mm
Integrated IR emitter
Proximity sensor detection range: up to 160m
Ambient Light Sensors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Dimensions | 4.04 x 2.2 x 1.45mm |