Analog Devices EVAL-CN0301-SDPZ, CN0301 Signal Conditioning Evaluation Board

  • RS Stock No. 803-1706
  • Mfr. Part No. EVAL-CN0301-SDPZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Evaluation Board for LVDT Signal Conditioning Application

The EVAL-CN0301-SDPZ (803-1706) is an evaluation board from Analog Devices implementing a complete adjustment-free linear variable differential transformer (LVDT) signal conditioning circuit; EVAL-CFTL-LVDT (803-1591) is the LVDT required for use with the evaluation board.
The evaluation board circuit uses the AD698 LVDT Signal Conditioner IC which contains a sine wave oscillator and a power amplifier to generate the required excitation signals that drive the primary side of the LVDT; it also converts the LVDT secondary output into a dc voltage. The circuit produces an I2C compatible digital output via an AD7992 12-bit ADC.

The following ICs are included on the evaluation board:

AD698 Universal LVDT Signal Conditioner
AD8615 Precision CMOS RRIO Op-Amp
AD7992 12-bit ADC with I2C interface

Sensor Interfaces, Analog Devices

Specifications
Attribute Value
Analogue Function Signal Conditioning
Kit Classification Evaluation Board
Kit Name CN0301
4 In stock for delivery within 2 working days
Unit of sale: Each
139.15
(exc. VAT)
171.15
(inc. VAT)
units
Per unit
1 +
€139.15
Related Products
chiliboard Sensors Sandwich by Grinn consists of sensors ...
Description:
chiliboard Sensors Sandwich by Grinn consists of sensors and is suitable for use with chiliboard and liteboard • Integrated environmental sensor form Bosch Sensortec BME280 • Light sensor from Lite-On LTR-329ALS-01 • Temperature sensor from Microchip MCP9808-E/MS • 3-Axes accelerometer ...
Evaluation boards from Analog Devices which accommodate Single, ...
Description:
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated. • ...
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated ...
The ADALM1000 module is an easy to use ...
Description:
The ADALM1000 module is an easy to use active learning tool that illustrates the relationships between current, voltage, impedance (resistance, inductance, and capacitance), introducing the fundamentals of electrical engineering The ADALM1000 augments learning with a personal portable lab when used ...