- RS Stock No.:
- 894-7077
- Mfr. Part No.:
- TS1103-25DB
- Manufacturer:
- Silicon Labs
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€60.76
(exc. VAT)
€74.73
(inc. VAT)
Units | Per unit |
1 - 1 | €60.76 |
2 - 4 | €59.11 |
5 - 9 | €57.56 |
10 - 24 | €56.09 |
25 + | €54.68 |
- RS Stock No.:
- 894-7077
- Mfr. Part No.:
- TS1103-25DB
- Manufacturer:
- Silicon Labs
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TS1103 Bidirectional Current-Sense Amplifier Demo Board
Demonstration boards for the TS1103, available in a choice of four gain options; 25, 50, 100 and 200. These boards are fully assembled and tested. The board is configured with an 50 mOhm resistor.
They have five dedicated test points; RS+, RS-, VDD, SIGN and output voltage. These boards include decoupling capacitor pad at the VBATT input pin and a 47nF capacitor at the VOUT output pin. The demo board can be set up to sense current in both directions.
The TS1103 has a wide input voltage range from 1.6 to 27 Volts and available in 6-pin SOT23 packages.
They have five dedicated test points; RS+, RS-, VDD, SIGN and output voltage. These boards include decoupling capacitor pad at the VBATT input pin and a 47nF capacitor at the VOUT output pin. The demo board can be set up to sense current in both directions.
The TS1103 has a wide input voltage range from 1.6 to 27 Volts and available in 6-pin SOT23 packages.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Analogue Function | Current Sensing Amplifier |
Kit Classification | Demonstration Board |
Featured Device | TS1103-25 |