- RS Stock No.:
- 216-2646
- Mfr. Part No.:
- MIKROE-4207
- Manufacturer:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 216-2646
- Mfr. Part No.:
- MIKROE-4207
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
The MikroElektronika I2C Extend Click is a compact add-on board for applications that require extending the I2C communication bus over a long distance. It is a point-to-point SMBus compatible I2C slave device extender, designed for operation in high noise industrial environments while supporting up to 1MHz serial clock, ±40kV ESD protection on link pins, selectable link baud rates and more.
Interface = GPIO, I2C
Compatibility = mikroBUS
Click board size = L (57.15 x 25.4 mm)
Input voltage = 3.3V
Compatibility = mikroBUS
Click board size = L (57.15 x 25.4 mm)
Input voltage = 3.3V
Specifications
Attribute | Value |
---|---|
Kit Classification | Add On Board |
For Use With | LTC4331 |
Featured Device | LTC4331 |
Kit Name | I2C Extend Click |