Analog Devices EVAL-ADG5401FEBZ, Switch Circuit Protection Evaluation Board Evaluation Board for Arduino for ADG5401FEBZ
- RS Stock No.:
- 228-1607
- Mfr. Part No.:
- EVAL-ADG5401FEBZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 228-1607
- Mfr. Part No.:
- EVAL-ADG5401FEBZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
The Analog Devices evaluation board for the ADG5401F features one SPST switch channel and one feedback switch channel. The ADG5401F SPST switch has overvoltage detection and protection circuitry on the source pins (S and SFB) on Terminal J2 and is protected against signals up to ±60 V in the powered state and unpowered state.
Protected against overvoltage on the device source pins (S and SFB) on Terminal J2
Protected against signal voltages up to ±60 V
LEDs for visual overvoltage indication
Parallel interface compatible with 1.8 V logic
On-board LDO regulator for digital supply and control
Protected against signal voltages up to ±60 V
LEDs for visual overvoltage indication
Parallel interface compatible with 1.8 V logic
On-board LDO regulator for digital supply and control
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
For Use With | Arduino |
Featured Device | ADG5401FEBZ |
Kit Name | Switch Circuit Protection Evaluation Board |