- RS Stock No.:
- 774-1200
- Mfr. Part No.:
- AFE030AIRGZT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 774-1200
- Mfr. Part No.:
- AFE030AIRGZT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Other Line Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Application | PLC |
Sampling Rate | 1.5Msps |
Interface Type | SPI |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 48 |
Power Supply Type | Single |
Dimensions | 7.15 x 7.15 x 0.95mm |
Height | 0.95mm |
Length | 7.15mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Width | 7.15mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |