- RS Stock No.:
- 774-7699
- Mfr. Part No.:
- TC500CPE
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 774-7699
- Mfr. Part No.:
- TC500CPE
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Application | Analogue Signal Processor, Measurement, Sensor Interface |
Number of ADCs | 1 |
Resolution | 16 bit |
Interface Type | Simple I/O |
Number of Channels per Chip | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Power Supply Type | Dual |
Dimensions | 19.69 x 7.11 x 4.95mm |
Height | 4.95mm |
Length | 19.69mm |
Maximum Operating Supply Voltage | 7.5 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.5 V |
Width | 7.11mm |