- RS Stock No.:
- 820-9236
- Mfr. Part No.:
- ADAS1000-4BSTZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 820-9236
- Mfr. Part No.:
- ADAS1000-4BSTZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue Front End ICs, Analog Devices
Analogue Front End (AFE), Analog Devices
Specifications
Attribute | Value |
---|---|
Application | AED, Ambulatory Monitorsl, Bedside Patient Monitoring, Cardiac Defibrillators, ECG:Monitor and Diagnostic, Holter, Pace Maker Programmer, Patient Transport, Portable Telemetry, Stress Testing |
Number of ADCs | 4 |
Resolution | 19 bit |
Interface Type | SPI |
Number of Channels per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 64 |
Power Supply Type | Single |
Dimensions | 10.2 x 10.2 x 1.45mm |
Height | 1.45mm |
Length | 10.2mm |
Maximum Operating Supply Voltage | 1.89 V, 5.5 V |
Width | 10.2mm |
Minimum Operating Supply Voltage | 1.71 V, 3.15 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 820-9236
- Mfr. Part No.:
- ADAS1000-4BSTZ
- Manufacturer:
- Analog Devices