- RS Stock No.:
- 460-3221
- Mfr. Part No.:
- CA5011
- Manufacturer:
- Chauvin Arnoux
In stock, please allow up to 5 working days for delivery
Added
Price Each
€685.00
(exc. VAT)
€842.55
(inc. VAT)
Units | Per unit |
1 + | €685.00 |
- RS Stock No.:
- 460-3221
- Mfr. Part No.:
- CA5011
- Manufacturer:
- Chauvin Arnoux
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
C.A 5011 Digital / Analogue Multimeter
The C.A 5011 multimeter gives the true RMS value (TRMS) whether the signal is sinusoidal or distorted. It features automatic AC / DC signal recognition.
Two additional readings: - digital for accuracy, backlit - analogue to assess measurement trends.
Shockproof case with a "Multistand" multi-purpose fold-away stand for use at worksites as well as in the lab.
Available in calibrated version.
Two additional readings: - digital for accuracy, backlit - analogue to assess measurement trends.
Shockproof case with a "Multistand" multi-purpose fold-away stand for use at worksites as well as in the lab.
Available in calibrated version.
Standards
IEC 61010-1, cat. III / 1000 V or cat. IV / 600 V
Specifications
Attribute | Value |
---|---|
Calibrated | RSCAL |
Model Number p | C.A 5011 |
Safety Category Level | CAT III |
Best AC Voltage Accuracy | ±2.5 % |
Minimum Operating Temperature | -10°C |
Height | 56mm |
Battery Life | 300 h |
Weight | 500g |
Maximum Operating Temperature | +55°C |
Best DC Voltage Accuracy | ±2.5 % |
Length | 160mm |
Dimensions | 160 x 105 x 56mm |
Best DC Current Accuracy | ±2.5 % |
Safety Category Voltage | 1000V |
Battery Type | 9V |
Best Resistance Measurement Accuracy | ±2.5 % |
Best AC Current Accuracy | ±2.5 % |
Width | 105mm |
- RS Stock No.:
- 460-3221
- Mfr. Part No.:
- CA5011
- Manufacturer:
- Chauvin Arnoux
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR