AD633ANZ Analog Devices, 4-quadrant Analogue Multipler & Divider, 1 (Bandwidth) MHz, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analog Devices Analogue Multiplier & Divider

The Analog Devices through-hole mount 4-quadrant analogue multiplier and the divider is offered in low-cost 8-lead PDIP packages. The monolithic construction and laser calibration make this device stable and reliable and high input resistances make signal source loading negligible. The internal scaling voltage is generated by a stable Zener diode.

Features and Benefits

• Differential high impedance X and Y inputs high impedance
• Laser-trimmed 10V scaling reference
• Maximum operating frequency is 1MHz
• Maximum supply current of 6mA
• Multiplier accuracy is supply insensitive
• No external components required
• Operating temperature ranges between -40°C and 85°C
• Power supply voltage ranges between ±8V and ±18V
• Single ended output
• Total error within 2% of full scale
• Unity-gain summing input

Applications

• Division
• Modulation/Demodulation
• Multiplication
• Phase detection
• Squaring
• Voltage-controlled amplifiers/Attenuators/Filters

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Specifications
Attribute Value
Number of Quadrants 4
Output Type Single Ended
Number of Elements per Chip 1
Maximum Supply Current 6 mA
Maximum Operating Frequency 1 MHz
Maximum Dual Supply Voltage ±18V
Minimum Dual Supply Voltage ±8V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 10.16 x 7.11 x 4.95mm
Minimum Operating Temperature -40 °C
Length 10.16mm
Maximum Operating Temperature +85 °C
Height 4.95mm
Width 7.11mm
Temporarily out of stock - back order for despatch 16-09-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
9.519
(exc. VAT)
11.708
(inc. VAT)
units
Per unit
Per Tube*
50 - 50
€9.519
€475.95
100 +
€8.396
€419.80
*price indicative
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
EASY TO USEGain Set with One External Resistor(Gain ...
Description:
EASY TO USEGain Set with One External Resistor(Gain Range 1 to 10,000)Wide Power Supply Range (±23 V to ±18 V)Higher Performance than Three Op Amp IA Designs Available in 8-Lead DIP and SOIC Packaging Low Power, 1.3 mA max SupplyLOW ...