- RS Stock No.:
- 183-1946
- Mfr. Part No.:
- AD633ANZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 183-1946
- Mfr. Part No.:
- AD633ANZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analog Devices Analogue Multiplier & Divider
The Analog Devices through-hole mount 4-quadrant analogue multiplier and the divider is offered in low-cost 8-lead PDIP packages. The monolithic construction and laser calibration make this device stable and reliable and high input resistances make signal source loading negligible. The internal scaling voltage is generated by a stable Zener diode.
Features and Benefits
Differential high impedance X and Y inputs high impedance
Laser-trimmed 10V scaling reference
Maximum operating frequency is 1MHz
Maximum supply current of 6mA
Multiplier accuracy is supply insensitive
No external components required
Operating temperature ranges between -40°C and 85°C
Power supply voltage ranges between ±8V and ±18V
Single ended output
Total error within 2% of full scale
Unity-gain summing input
Laser-trimmed 10V scaling reference
Maximum operating frequency is 1MHz
Maximum supply current of 6mA
Multiplier accuracy is supply insensitive
No external components required
Operating temperature ranges between -40°C and 85°C
Power supply voltage ranges between ±8V and ±18V
Single ended output
Total error within 2% of full scale
Unity-gain summing input
Applications
Division
Modulation/Demodulation
Multiplication
Phase detection
Squaring
Voltage-controlled amplifiers/Attenuators/Filters
Modulation/Demodulation
Multiplication
Phase detection
Squaring
Voltage-controlled amplifiers/Attenuators/Filters
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Number of Quadrants | 4 |
Output Type | Single Ended |
Number of Elements per Chip | 1 |
Maximum Supply Current | 6 mA |
Maximum Operating Frequency | 1 MHz |
Maximum Dual Supply Voltage | ±18V |
Minimum Dual Supply Voltage | ±8V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Height | 4.95mm |
Width | 7.11mm |
Minimum Operating Temperature | -40 °C |
Length | 10.16mm |
Dimensions | 10.16 x 7.11 x 4.95mm |