- RS Stock No.:
- 192-6173
- Mfr. Part No.:
- 9690667
- Manufacturer:
- WIKA
Discontinued product
- RS Stock No.:
- 192-6173
- Mfr. Part No.:
- 9690667
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Wika 111.12 Series Bourdon Tube Pressure Gauge
Wika 111.12 series pressure gauges are designed for long, reliable service under rugged conditions, and is typically used in applications where the media does not corrode brass, and is specifically designed for flush mounting into panels. This centre back mount pressure gauge features a black ABS or black-painted steel case, a coiled safety Bourdon tube for 800 psig and higher, and option for U-clamp mounting.
Copper alloy wetted parts
Centre back mounting with option for U-clamp
Black ABS plastic or steel painted case
Centre back mounting with option for U-clamp
Black ABS plastic or steel painted case
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 15psi |
Gauge Outside Diameter | 50mm |
Best Accuracy | ± 3% |
Case Material | ABS |
Minimum Operating Temperature | -40°C |
Calibrated | RSCAL |
Maximum Operating Temperature | +60°C |