DWYER INSTRUMENTS 2-5002 Differential Pressure Gauge Back Entry 0.07psi

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Dwyer Instruments 2-5000 Series Differential Pressure Gauges

Dwyer Instruments 2-5000 series differential pressure gauges Combe small size and high accuracy for the most demanding applications.

Removable lens and rear-housing provide easy, cost-effective servicing
Accuracy and value provide an excellent solution for OEM applications
Durable housing materials, well-suited for rough environments and total high pressure

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

Specifications
Attribute Value
Minimum Pressure Measurement 0psi
Maximum Pressure Measurement 0.07psi
Pressure Gauge Type Back Entry
Gauge Outside Diameter 52.39mm
Best Accuracy ±5 %
Case Material Nylon
Minimum Operating Temperature -6.67°C
Maximum Operating Temperature +48.9°C
3 In stock for delivery within 2 working days
Unit of sale: Each
64.48
(exc. VAT)
79.31
(inc. VAT)
units
Per unit
1 +
€64.48
Related Products
Suitable for all gaseous and liquid media that ...
Description:
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts Bourdon tube operating principle Dual scale - calibrated in bar and psi Ambient operating temperature -40 to +60°CMedium operating temperature +60°C ...
MAT STANDARD PRESSURE GAUGE, Nominal size 40 mm, ...
Description:
MAT STANDARD PRESSURE GAUGE, Nominal size 40 mm, G 1/8, without For non-corrosive gasses and liquids Class 2.5 according to EN 837-1Wetted parts: BrassOEM applications.
MIT, Nominal size 63 mm, G For non-corrosive ...
Description:
MIT, Nominal size 63 mm, G For non-corrosive gasses and liquids Class 1.6 according to EN 837-1Case material: Stainless steel Wetted parts: BrassOEM applications Liquid-filled for applications with pulsations or vibrations.
MEX Industrial pressure gauge, Nominal size 63 mm ...
Description:
MEX Industrial pressure gauge, Nominal size 63 mm For corrosive gasses and liquids Class 1.6 according to EN 837-1Wetted parts: Stainless steel Case with crimped bezel ring Lloyds Register Approval Option: Liquid-filled for applications with pulsations or vibrations Option: Case ...