Recently searched

    Maxim Integrated, Quad 10 bit- ADC 94.4ksps, 8-Pin μMAX

    Maxim Integrated
    RS Stock No.:
    190-5023
    Mfr. Part No.:
    MAX11606EUA+
    Manufacturer:
    Maxim Integrated
    View this category
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    Pack(s)

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price 1 Pack of 5

    €21.71

    (exc. VAT)

    €26.70

    (inc. VAT)

    Pack(s)Per PackPer unit*
    1 - 1€21.71€4.342
    2 - 4€19.49€3.898
    5 - 19€18.47€3.694
    20 - 49€15.04€3.008
    50 +€13.59€2.718
    *price indicative
    Packaging Options:
    RS Stock No.:
    190-5023
    Mfr. Part No.:
    MAX11606EUA+
    Manufacturer:
    Maxim Integrated

    Technical data sheets


    Legislation and Compliance


    Product Details

    Reduce Cost with Highly Integrated ADCs
    Internal Reference
    2.048V (MAX11607/MAX11609/MAX11611)
    4.096V (MAX11606/MAX11608/MAX11610)
    External Reference Option: 1V to VDD
    Internal Clock
    4-Channel Single-Ended or 2-Channel Fully Differential (MAX11606/MAX11607)
    8-Channel Single-Ended or 4-Channel Fully Differential (MAX11608/MAX11609)
    12-Channel Single-Ended or 6-Channel Fully Differential (MAX11610/MAX11611)
    Internal FIFO with Channel-Scan Mode
    Software-Configurable Unipolar/Bipolar
    High-Speed I2C-Compatible Serial Interface
    400kHz Fast Mode
    1.7MHz High-Speed Mode
    Simplify Power-Supply Design with Single-Supply Operation
    2.7V to 3.6V (MAX11607/MAX11609/MAX11611)
    5V to 5.5V (MAX11606/MAX11608/MAX11610)
    Low Power
    670μA at 94.4ksps
    230μA at 40ksps
    60μA at 10ksps
    6μA at 1ksps
    0.5μA in Power-Down Mode
    Reduce Size with Ultra-Small Packages
    8-Pin μMAX (MAX11606/MAX11607)
    12-Pin 1.9mm x 2.2mm, Wafer-Level Package(MAX11607)
    16-Pin QSOP (MAX11608–MAX11611)
    Applications
    Battery-Powered Test Equipment
    Handheld Portable Applications
    Medical Instruments
    Received-Signal-Strength Indicators
    Solar-Powered Remote Systems
    System Supervision


    Specifications

    AttributeValue
    ArchitectureSAR
    Number of ADCs4
    Resolution10 bit
    Sampling Rate94.4ksps
    Input TypeAnalogue
    Mounting TypeSurface Mount
    Package TypeμMAX
    Pin Count8
    Integral Nonlinearity Error±1LSB
    Power Supply TypeSingle
    Typical Single Supply Voltage5 to 5.5 V
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature85 °C
    Dimensions3.1 x 3.1 x 0.95mm
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    Pack(s)

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price 1 Pack of 5

    €21.71

    (exc. VAT)

    €26.70

    (inc. VAT)

    Pack(s)Per PackPer unit*
    1 - 1€21.71€4.342
    2 - 4€19.49€3.898
    5 - 19€18.47€3.694
    20 - 49€15.04€3.008
    50 +€13.59€2.718
    *price indicative
    Packaging Options: