Recently searched

    Maxim Integrated, 16 12 bit- ADC 300ksps, 28-Pin TDFN-EP

    Maxim Integrated
    RS Stock No.:
    190-5075
    Mfr. Part No.:
    MAX1231BETI+
    Manufacturer:
    Maxim Integrated
    View this category
    340 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €21.24

    (exc. VAT)

    €26.13

    (inc. VAT)

    unitsPer unit
    1 - 9€21.24
    10 +€20.19
    Packaging Options:
    RS Stock No.:
    190-5075
    Mfr. Part No.:
    MAX1231BETI+
    Manufacturer:
    Maxim Integrated

    Technical data sheets


    Legislation and Compliance


    Product Details

    Internal Temperature Sensor (±0.7°C Accuracy)
    16-Entry First-In/First-Out (FIFO)
    Analog Multiplexer with True Differential Track/Hold
    16-, 12-, 8-Channel Single Ended
    8-, 6-, 4-Channel True Differential (Unipolar or Bipolar)
    Accuracy: ±1 LSB INL, ±1 LSB DNL, No Missing Codes Overtemperature
    Scan Mode, Internal Averaging, and Internal Clock
    Low-Power Single +3V Operation
    1mA at 300ksps
    Internal 2.5V Reference or External Differential Reference
    10MHz 3-Wire SPI-/QSPI-/MICROWIRE-Compatible Interface
    Space-Saving 28-Pin 5mm x 5mm TQFN Package
    Applications
    Data Acquisition Systems
    Data Logging
    Industrial Control Systems
    Instrumentation
    Patient Monitoring
    System Supervision


    Specifications

    AttributeValue
    ArchitectureSAR
    Number of ADCs16
    Resolution12 bit
    Sampling Rate300ksps
    Input Signal TypeDifferential, Single Ended
    Input TypeDifferential, Single Ended
    Mounting TypeSurface Mount
    Package TypeTDFN-EP
    Pin Count28
    Integral Nonlinearity Error±1LSB
    Digital Interface Type3-Wire SPI, Micro Wire, QSPI, Serial
    Power Supply TypeSingle
    Typical Single Supply Voltage5 V
    Dimensions5 x 5 x 0.75mm
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature85 °C

    340 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €21.24

    (exc. VAT)

    €26.13

    (inc. VAT)

    unitsPer unit
    1 - 9€21.24
    10 +€20.19
    Packaging Options: