- RS Stock No.:
- 191-3786
- Mfr. Part No.:
- MAX11214EUG+
- Manufacturer:
- Maxim Integrated
View this category
123 In stock for delivery within 2 working days
Price Each
€38.27
(exc. VAT)
€47.07
(inc. VAT)
units | Per unit |
1 + | €38.27 |
Packaging Options:
- RS Stock No.:
- 191-3786
- Mfr. Part No.:
- MAX11214EUG+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
High Resolution for Instrumentation Applications that Require a Wide Dynamic Range
134dB SNR at 15.6sps
124dB SNR at 500sps
21-Bit Noise-Free Resolution at 50sps
18.6-Bit Noise-Free Resolution at 1ksps
Longer Battery Life for Portable Applications
1.2mA Operating Mode Current from AVDD
2.6mA PGA Low-Noise Mode Current from AVDD
1μA Sleep Current
High Accuracy for DC Measurements
1ppm INL (typ), 4ppm (max)
Single or Split Analog Supplies Provide Input Voltage Range Flexibility
2.7V to 3.6V (Single Supply) or ±1.8V (Split Supplies)
Flexible High-Performance Filter Architecture Simplifies Design
Programmable SINC + FIR + IIR
Linear or Minimum Phase Response
Programmable Highpass Filter
Selectable FIR Data Rates: 62.5sps to 8ksps
Enables System Integration
Low-Noise PGA with Gains of 1, 2, 4, 8, 16, 32, 64, 128
Signal Buffer Optional
3 General-Purpose I/Os
Enables Integrated Part and System Calibration Capability for Gain and Offset
Robust 24-Pin TSSOP Packaging
Applications
ATE
High-Precision Portable Sensors
Medical Equipment
Scientific Instrumentation
Seismic Data Acquisition
134dB SNR at 15.6sps
124dB SNR at 500sps
21-Bit Noise-Free Resolution at 50sps
18.6-Bit Noise-Free Resolution at 1ksps
Longer Battery Life for Portable Applications
1.2mA Operating Mode Current from AVDD
2.6mA PGA Low-Noise Mode Current from AVDD
1μA Sleep Current
High Accuracy for DC Measurements
1ppm INL (typ), 4ppm (max)
Single or Split Analog Supplies Provide Input Voltage Range Flexibility
2.7V to 3.6V (Single Supply) or ±1.8V (Split Supplies)
Flexible High-Performance Filter Architecture Simplifies Design
Programmable SINC + FIR + IIR
Linear or Minimum Phase Response
Programmable Highpass Filter
Selectable FIR Data Rates: 62.5sps to 8ksps
Enables System Integration
Low-Noise PGA with Gains of 1, 2, 4, 8, 16, 32, 64, 128
Signal Buffer Optional
3 General-Purpose I/Os
Enables Integrated Part and System Calibration Capability for Gain and Offset
Robust 24-Pin TSSOP Packaging
Applications
ATE
High-Precision Portable Sensors
Medical Equipment
Scientific Instrumentation
Seismic Data Acquisition
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 24 bit |
Sampling Rate | 32ksps |
Input Type | Analogue |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Integral Nonlinearity Error | 4ppm |
Digital Interface Type | Serial-SPI |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 2.7 to 3.6 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.9 x 4.5 x 0.95mm |