Recently searched

    Maxim Integrated, 5 18 bit- ADC 4.8ksps, 28-Pin SSOP

    Maxim Integrated
    RS Stock No.:
    191-5249
    Mfr. Part No.:
    MAX1403EAI+
    Manufacturer:
    Maxim Integrated
    View this category
    46 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Tube of 46)

    €18.715

    (exc. VAT)

    €23.019

    (inc. VAT)

    unitsPer unitPer Tube*
    46 +€18.715€860.89
    *price indicative
    RS Stock No.:
    191-5249
    Mfr. Part No.:
    MAX1403EAI+
    Manufacturer:
    Maxim Integrated

    Technical data sheets


    Legislation and Compliance


    Product Details

    18-Bit Resolution, Sigma-Delta ADC
    16-Bit Accuracy with No Missing Codes to 480sps
    Matched On-Board Current Sources (200μA) for Sensor Excitation
    Low Quiescent Current
    250μA (operating mode)
    2μA (power-down mode)
    3 Fully Differential or 5 Pseudo-Differential Signal Input Channels
    2 Additional, Fully Differential Calibration Channels/Auxiliary Input Channels
    Programmable Gain and Offset
    Fully Differential Reference Inputs
    Converts Continuously or On Command
    Automatic Channel Scanning and Continuous Data Output Mode
    Operates with Analog and Digital Supplies from +2.7V to +3.6V
    SPI™/QSPI™-Compatible 3-Wire Serial Interface
    28-Pin SSOP Package
    Applications
    Loop-Powered Systems
    Portable Industrial Instruments
    Portable Weight Scales
    Pressure Sensors and Transducers


    Specifications

    AttributeValue
    ArchitectureDelta Sigma
    Number of ADCs5
    Resolution18 bit
    Sampling Rate4.8ksps
    Input Signal TypeDifferential
    Input TypeDifferential
    Mounting TypeSurface Mount
    Package TypeSSOP
    Pin Count28
    Integral Nonlinearity Error±0.0015%FSR
    Digital Interface Type3-Wire Serial, QSPI, SPI
    Power Supply TypeSingle
    Typical Single Supply Voltage2.7 to 3.6 V
    Minimum Operating Temperature-40 °C
    Dimensions10.33 x 5.38 x 1.78mm
    Maximum Operating Temperature85 °C
    46 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Tube of 46)

    €18.715

    (exc. VAT)

    €23.019

    (inc. VAT)

    unitsPer unitPer Tube*
    46 +€18.715€860.89
    *price indicative