Analog Devices, Octal 12-bit- ADC 14ksps, 20-Pin TSSOP
- RS Stock No.:
- 757-8137
- Mfr. Part No.:
- LTC2309CF#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 14 | €6.13 |
15 - 36 | €5.51 |
37 + | €4.91 |
Analogue to Digital Converters 12 Bit, Linear Technology
Attribute | Value |
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12-bit |
Sampling Rate | 14ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (I2C) |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Dimensions | 6.6 x 4.5 x 0.95mm |