RS PRO 3 Hole Angle Bracket

  • RS Stock No. 176-6901
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IN
Product Details

Used to connect Channel/Strut together at a 90° angle

Specifications
Attribute Value
Width 40mm
Number of Holes 3
Temporarily out of stock - back order for despatch 06-05-2020, delivery within 2 working days
Unit of sale: Each (In a Bag of 5)
4.068
(exc. VAT)
5.004
(inc. VAT)
units
Per unit
Per Bag*
5 +
€4.068
€20.34
*price indicative
Related Products
Suitable for a wide range of applications Zinc ...
Description:
Suitable for a wide range of applications Zinc plated mild steel
Suitable for a wide range of applications Zinc ...
Description:
Suitable for a wide range of applications Zinc plated mild steel
Suitable for a wide range of heavier duty ...
Description:
Suitable for a wide range of heavier duty applications Zinc plated steel Leg sizes 200 & 250mm6 fixing points per bracket Fixings included
For connecting 10mm groove strut profiles at any ...
Description:
For connecting 10mm groove strut profiles at any angle Ideal for the construction of ergonomically adjustable working aids ie. material supports or shelves Hole centre height 22.5mmM8 countersunk fittings supplied.