COBA Bubblemat Interlocking Rubber Anti-Fatigue Mat x 500mm, 500mm x 14mm

  • RS Stock No. 159-6165
  • Mfr. Part No. BF010008
  • Manufacturer COBA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): LK
Product Details

Interlocking tile version of bubble surface mat

Three modules can be linked together to cover any shaped area.
Raised bubbled surface to stimulate blood circulation.
Soft but sturdy rubber material offers comfort from cold hard concrete floors.

Specifications
Attribute Value
Mat Material Rubber
Surface Type Solid
Anti-Slip Yes
Product Format Interlinking End Tile
Range Bubblemat
Thickness 14mm
Environment Types Dry
Colour Black
Length 500mm
Chemical Resistant No
Oil Resistant No
Width 500mm
Discontinued product