ID Group Anti-Slip Floor Mat Rubber 1.5 m x 1m x 17 mm
- RS Stock No.:
- 628-723
- Mfr. Part No.:
- M65
- Manufacturer:
- ID Group
Subtotal (1 unit)*
€54.52
(exc. VAT)
€67.06
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.52 |
*price indicative
- RS Stock No.:
- 628-723
- Mfr. Part No.:
- M65
- Manufacturer:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Product Type | Anti-Slip Floor Mat | |
| Material | Rubber | |
| Thickness | 17mm | |
| Length | 1.5m | |
| Width | 1m | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Product Type Anti-Slip Floor Mat | ||
Material Rubber | ||
Thickness 17mm | ||
Length 1.5m | ||
Width 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The IDS Standard rubber gratings are designed for areas such as airlocks, access paths, entrances with heavy traffic, garages, walkways, and exterior stairs. They are highly effective against dirt, mud, moisture, and snow and feature studs on the underside for efficient drainage.
Very sturdy
Easy to clean
Non-slip
