ID Group Black Mat Natural Rubber 1.5 m x 1m x 22 mm
- RS Stock No.:
- 628-735
- Mfr. Part No.:
- M25
- Manufacturer:
- ID Group
Subtotal (1 unit)*
€141.83
(exc. VAT)
€174.45
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.83 |
*price indicative
- RS Stock No.:
- 628-735
- Mfr. Part No.:
- M25
- Manufacturer:
- ID Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Product Type | Mat | |
| Material | Natural Rubber | |
| Colour | Black | |
| Thickness | 22mm | |
| Length | 1.5m | |
| Standards/Approvals | No | |
| Width | 1m | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Product Type Mat | ||
Material Natural Rubber | ||
Colour Black | ||
Thickness 22mm | ||
Length 1.5m | ||
Standards/Approvals No | ||
Width 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The IDS PMR-compliant grating is Ideal for public building entrances. It is a highly resistant product for heavy traffic and is equally suitable for outdoor stairs or walkways.
It drains moisture or water very effectively thanks to its spikes on the underside
Self-sealing, it ensures perfect adhesion to the ground
Durable over time, it is very robust and resistant to traffic thanks to its density
