- RS Stock No.:
- 174-5071
- Mfr. Part No.:
- 300812
- Manufacturer:
- SCS
2 In stock for delivery within 2 working days
Added
Price 1 Box of 100
€56.98
(exc. VAT)
€70.09
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 9 | €56.98 | €0.57 |
10 - 19 | €54.71 | €0.547 |
20 + | €52.99 | €0.53 |
*price indicative |
- RS Stock No.:
- 174-5071
- Mfr. Part No.:
- 300812
- Manufacturer:
- SCS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SCS SHIELD BAG
The SCS shield bag is made of metal-in film laminates and electrostatic discharge items. It has two closure types zip top and open top. It provides physical protection for contents inside. It consists of ESD protection symbol and sensitive warning symbol printed on it. The bag is designed to be grounded when placed on grounded surface.
Features and Benefits
Anti static
Dissipative
Energy shielding
Lightweight
Moisture bag
Size is 205mm x 305mm
Dissipative
Energy shielding
Lightweight
Moisture bag
Size is 205mm x 305mm
Applications
Storing electronic components
Certifications
DIN EN61340-5-1
Specifications
Attribute | Value |
---|---|
Packaging Type | Static Shielding Bag |
Type | Bag |
Colour | Clear |
Length | 305mm |
Thickness | 0.071mm |
Width | 203mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | No |
Closure Type | Zipper |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
Tensile Strength | 31.72mPa |
- RS Stock No.:
- 174-5071
- Mfr. Part No.:
- 300812
- Manufacturer:
- SCS