SHIELD BAG,METAL-IN 255x305MM, 100EA

  • RS Stock No. 174-5087
  • Mfr. Part No. 1001012
  • Manufacturer SCS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

SCS SHIELD BAG

The SCS 255MM x 305MM x 0.0028in thick (2.8mil) shield bag is made from metal-in film laminates and electrostatic discharge items. It is available in open or Zip-Top type form. The shield bag provides physical protection for its contents. These bags have ESD protection symbol and sensitive warning symbol printed on it. It allows electrostatic charges to be removed when placed on grounded surfaces. These bags are durable as they have metal positioned between two layers of plastic. Dissipative surfaces make it suitable to be used in ESD protected area.

Features and Benefits

Antistatic Heat dissipative Energy shielding Lightweight

Applications

Storing electronic components

Certifications

DIN EN61340-5-1 REACH certification

Specifications
Attribute Value
Colour Silver
Closure Type Open Top
Quantity Per Package 100
Height 305 mm
Width 254mm
Dissipative Yes
Conductive No
Anti-Static Yes
Static Shielding Yes
Bubble Bag No
Complies with EN 61340-5-1 Yes
31 In stock for delivery within 2 working days
Unit of sale: 1 Box of 100
62.31
(exc. VAT)
76.64
(inc. VAT)
Box(es)
Per Box
Per unit*
1 - 9
€62.31
€0.623
10 - 19
€59.89
€0.599
20 +
€58.00
€0.58
*price indicative
Related Products
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static ...
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static ...
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static ...
Large carrying and storage bag for the R550 ...
Description:
Large carrying and storage bag for the R550 rescue and descent unit with a compact and lightweight design The bag allows you to transport all your gear to various locations keeping it safe, clean and protected. Styled as a built-in ...