MOISTURE BARRIER BAG,152x203MM, 100 EA

  • RS Stock No. 174-5851
  • Mfr. Part No. 70068
  • Manufacturer SCS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

SCS MOISTURE BAG

The SCS 153MM x 203MM x 0.0036in thick (3.6mil) moisture barrier bag is a multilayer bag which offers excellent protection against EMI, ESD, moisture absorption and heat. It has sealed closure. It is made from aluminized polyester and polyethylene material. The sealable design is for the packaging of electronic components under vacuum or inert gas immediately after production. These bags have ESD protection symbol and sensitive warning symbol printed on it. It is dissipative and supports static shielding. The bag is mainly designed for dry packaging of moisture sensitive devices. The bag provides physical protection for its contents.

Features and Benefits

• Antistatic
• Heat dissipative
• Moisture barrier
• Lightweight

Applications

• Storing electronic components

Certifications

• DIN EN61340-5-1

Specifications
Attribute Value
Colour Silver
Closure Type Open Top
Quantity Per Package 100
Height 203 mm
Width 152mm
Dissipative Yes
Conductive No
Anti-Static Yes
Bubble Bag No
Moisture Barrier Yes
Complies with EN 61340-5-1 Yes
2 In stock for delivery within 2 working days
Unit of sale: 1 Bag of 100
41.02
(exc. VAT)
50.45
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 9
€41.02
€0.41
10 - 19
€39.34
€0.393
20 +
€38.08
€0.381
*price indicative
Related Products
The SCS 51MM x 76MM x 00028in thick ...
Description:
The SCS 51MM x 76MM x 00028in thick (2.8mil) shield bag is made from metal-in film laminates and electrostatic discharge items. The shield bag provides physical protection for its contents. These bags have ESD protection symbol and sensitive warning symbol ...
The SCS 75MM x 125MM x 00028in thick ...
Description:
The SCS 75MM x 125MM x 00028in thick (2.8mil) shield bag is made from metal-in film laminates and electrostatic discharge items. The shield bag provides physical protection for its contents. These bags have ESD protection symbol and sensitive warning symbol ...
The SCS 102MM x 102MM x 00028in thick ...
Description:
The SCS 102MM x 102MM x 00028in thick (2.8mil) shield bag is made from metal-in film laminates and electrostatic discharge items. The shield bag provides physical protection for its contents. These bags have ESD protection symbol and sensitive warning symbol ...
The SCS 125MM x 200MM x 00028in thick ...
Description:
The SCS 125MM x 200MM x 00028in thick (2.8mil) shield bag is made from metal-in film laminates and electrostatic discharge items. The shield bag provides physical protection for its contents. These bags have ESD protection symbol and sensitive warning symbol ...