- RS Stock No.:
- 738-9767
- Mfr. Part No.:
- 204575
- Manufacturer:
- Desco Europe
Discontinued product
- RS Stock No.:
- 738-9767
- Mfr. Part No.:
- 204575
- Manufacturer:
- Desco Europe
Technical data sheets
Legislation and Compliance
Product Details
Statshield™ ESD Moisture Barrier Bags
Menda's moisture barrier bags have a buried metal layer that won't scratch off and provides superior durability. With greater than 10 lbs puncture resistance, the bags will reliably protect most components. These bags have greater than 40% light transmission which allows for identification of bag contents. Static dissipative properties are built into the bags, which won't wear off and are not humidity-dependent.
Statshield™ bags are designed for use with SMD tape & reel, JEDEC trays and shipping tube packaging. Moisture barrier bags also guarantee ESD and EMI/RFI protection.
Statshield™ bags are designed for use with SMD tape & reel, JEDEC trays and shipping tube packaging. Moisture barrier bags also guarantee ESD and EMI/RFI protection.
The bags have excellent vacuum retention
Heat sealable
Meets packaging requirement of EN 61340-5-1
Use label to close shielding bags and seal ESD protective packaging
Printed with ESD protective symbol and lot code information
Protects ESD sensitive contents from electrostatic fields and electrostatic discharges (ESD)
Heat sealable
Meets packaging requirement of EN 61340-5-1
Use label to close shielding bags and seal ESD protective packaging
Printed with ESD protective symbol and lot code information
Protects ESD sensitive contents from electrostatic fields and electrostatic discharges (ESD)
Specifications
Attribute | Value |
---|---|
Bubble Bag | No |
Colour | Silver |
Width | 254mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | Yes |
Anti-Static | Yes |
Closure Type | Heat Seal |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
- RS Stock No.:
- 738-9767
- Mfr. Part No.:
- 204575
- Manufacturer:
- Desco Europe