Chemtronics 14oz Anti-Static Spray Spray
- RS Stock No.:
- 329-2735
- Mfr. Part No.:
- ES1668E
- Manufacturer:
- Chemtronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.88
(exc. VAT)
€12.15
(inc. VAT)
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €9.88 |
| 6 - 14 | €9.49 |
| 15 + | €9.28 |
*price indicative
- RS Stock No.:
- 329-2735
- Mfr. Part No.:
- ES1668E
- Manufacturer:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | Anti-Static Spray | |
| Dispenser Type | Spray | |
| Capacity | 14oz | |
| Dissipative | Yes | |
| Colour | Colourless | |
| Conductivity | Non-Conductive | |
| Anti-Static | Yes | |
| Cleanroom | No | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | EN 14042, EN 469, EN 482, EN 689 | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type Anti-Static Spray | ||
Dispenser Type Spray | ||
Capacity 14oz | ||
Dissipative Yes | ||
Colour Colourless | ||
Conductivity Non-Conductive | ||
Anti-Static Yes | ||
Cleanroom No | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals EN 14042, EN 469, EN 482, EN 689 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Plast-N-Glas Anti-static Foam Spray
Controls static, cleans and polishes in one application
Foaming spray will not run or drip
Reduces the attraction of dust, and other airborne contaminants
Compatible with plastics, glass and stainless steel
Effectively removes dirt, grease, ink, finger prints and nicotine stains
Not for use on anti-glare coatings or mesh screens
CFC/HCFC free
ESD Safe
Warning
Flammable propellant.
Related links
- Chemtronics 14oz Anti-Static Aerosol Spray
- Electrolube 250ml Anti-Static Spray Spray
- RS PRO 250ml Anti-Static Spray Spray
- Ambersil 400ml Anti-Static Aerosol Spray
- Electrolube 400ml Anti-Static Foam Cleaner Spray
- RS PRO 400ml Anti-Static Foam Cleaner Spray
- Anti Static Cleaners
- Staticide 946ml Anti-Static Cleaner
