- RS Stock No.:
- 103-4232
- Mfr. Part No.:
- SJ5302
- Manufacturer:
- 3M
- RS Stock No.:
- 103-4232
- Mfr. Part No.:
- SJ5302
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Adhesive Bumpers
The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.
Features and Benefits
Excellent skid resistance
Non conductive
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
Non conductive
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining
Application
Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
Stops for cabinet doors, lids and drawers.
Spacers for picture frames to provide alignment and electronic/automotive applications.
Protectors to prevent damage during shipping.
Stops for cabinet doors, lids and drawers.
Spacers for picture frames to provide alignment and electronic/automotive applications.
Protectors to prevent damage during shipping.
3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
Why choose 3M?
3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Specifications
Attribute | Value |
---|---|
Diameter | 7.9mm |
Foot Height | 2.2mm |
Overall Height | 2.2mm |
Material | Rubber |
Mounting Type | Adhesive |
Foot Shape | Hemisphere |
Series | SJ5302 |