- RS Stock No.:
- 755-3750
- Mfr. Part No.:
- 2311151
- Manufacturer:
- Fabreeka
14 Within 1 working day(s) (IE stock)
29 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 4
€15.38
(exc. VAT)
€18.92
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €15.38 | €3.845 |
5 - 9 | €14.89 | €3.722 |
10 + | €14.44 | €3.61 |
*price indicative |
- RS Stock No.:
- 755-3750
- Mfr. Part No.:
- 2311151
- Manufacturer:
- Fabreeka
Technical data sheets
Legislation and Compliance
Product Details
SA-47 Bearing Pads
Fabreeka SA-47 Bearing Pads are suitable for use where non-parallel load bearing surfaces may be accommodated between structural elements, and also offer vibration and shock isolation properties in structural applications. SA-47 Bearing Pads are manufactured from masticated rubber and include additional synthetic fibres for reinforcement. The bearing pads offer a compressive load that is twice that of neoprene or nitrile products.
SA-47 Bearing Pads enable loads to be distributed evenly between structural elements. They also reduce the electrolytic action between dissimilar metals and will also accommodate small rotational forces.
Specifications
Attribute | Value |
---|---|
Anti Vibration Pad Type | Anti-Vibration Bearing Pad |
Load Rating | 8000psi |
Thickness | 6mm |
Size | 100 x 100 x 6mm |
Length | 100mm |
Width | 100mm |